Filter Your Search
1 - 6 of 6 results
|
UPD703100GJ-33-UEN
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.5 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD703100GJ-33-UEN-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | compliant | |||||||||||||
|
UPD703100GJ-33-UEN
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, PLASTIC, LQFP-144 | compliant | |||||||||||||||
|
UPD703100GJ-33-UEN
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | PLQP0144KD | Renesas Electronics | |||||||||
|
UPD703100GJ-33-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 16 | 24 | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.5 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD703100GJ-33-UEN-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 33 MHz | 4096 | V850 | 16 | 24 | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.5 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | PLQP0144KD | Renesas Electronics |