Filter Your Search
1 - 4 of 4 results
|
UPD703106AF1-XXX-EN4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 16 | 26 | 115 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B161 | Not Qualified | e1 | 85 °C | -40 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 161 | compliant | 8542.31.00.01 | |||||||||
|
UPD703106AF1-XXX-EN4
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 16 | 26 | 115 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B161 | Not Qualified | e0 | 85 °C | -40 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, | 161 | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||
|
UPD703106AF1-XXX-EN4
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | 16 | 26 | 115 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B161 | Not Qualified | e0 | 85 °C | -40 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, FBGA-161 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD703106AF1-XXX-EN4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 131072 | 10240 | V850 | YES | 3.3 V | CMOS | MROM | 240 mA | INDUSTRIAL | S-PBGA-B161 | Not Qualified | e6 | 85 °C | -40 °C | 161 | PLASTIC/EPOXY | FBGA | BGA161,14X14,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN BISMUTH | BALL | 800 µm | BOTTOM | RENESAS ELECTRONICS CORP | LFBGA | 161 | compliant | 8542.31.00.01 | Renesas Electronics | PLBG0161GA |