Filter Your Search
1 - 3 of 3 results
|
UPD703500GM-JEU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 200 MHz | 66 MHz | 77 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.65 V | 1.4 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | NEC ELECTRONICS AMERICA INC | 24 X 24 MM, LEAD FREE, PLASTIC, QFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
UPD703500GM-JEU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 200 MHz | 66 MHz | 77 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.65 V | 1.4 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | NEC ELECTRONICS AMERICA INC | FQFP, | compliant | 3A001.A.3 | 8542.31.00.01 | FQFP | 176 | PRQP0176KA | Renesas Electronics | ||||
|
UPD703500GM-JEU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 200 MHz | 66 MHz | 77 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.65 V | 1.4 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | NEC ELECTRONICS CORP | FQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 176 |