Filter Your Search
1 - 4 of 4 results
|
UPD70F3114GC-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
![]() |
UPD70F3114GC-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||||||
![]() |
UPD70F3114GC-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 131072 | 6144 | V850 | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 158 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP | 100 | PLQP0100KI | Renesas Electronics | ||
|
UPD70F3114GC-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 |