Parametric results for: UPD70F3116GJ-UEN-A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd70f3116gjuena
Select parts from the table below to compare.
Compare
Compare
UPD70F3116GJ-UEN-A
NEC Electronics Group
Check for Price Yes Transferred 32 50 MHz 16 24 25 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 5V SUPPLY NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e6/e4 85 °C -40 °C 260 10 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NEC ELECTRONICS CORP QFP LFQFP, 144 compliant 8542.31.00.01
UPD70F3116GJ-UEN-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 32 50 MHz 262144 10240 V850 16 24 25 MHz 83 YES 3.3 V MICROCONTROLLER, RISC MOS NO YES YES 8 YES FLASH 198 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e6 4 85 °C -40 °C 260 10 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP144,.87SQ,20 144 compliant 8542.31.00.01 PLQP0144KD 5A002 Renesas Electronics