Filter Your Search
1 - 3 of 3 results
![]() |
UPD70F3134AGJ-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 16 | 26 | 25 MHz | 112 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 144 | compliant | 8542.31.00.01 | ||||||
![]() |
UPD70F3134AGJ-UEN-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NEC ELECTRONICS AMERICA INC | LQFP | TFQFP, | 144 | compliant | 8542.31.00.01 | PLQP0144KD | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
UPD70F3134AGJ-UEN-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 16 | 26 | 25 MHz | 112 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | compliant |