Filter Your Search
1 - 3 of 3 results
|
UPD70F3706GC-8EA-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 5 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant | ||||||||||||||
|
UPD70F3706GC-8EA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 131072 | 12288 | V850 | 5 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 45 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | LQFP | 100 | PLQP0100KI | 5A002 | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD70F3706GC-8EA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 5 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 100 | 8542.31.00.01 |