Filter Your Search
1 - 2 of 2 results
|
UPD70F3732GF-JBT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD70F3732GF-JBT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | PRQP0100JJ | 5A002 | Renesas Electronics |