Filter Your Search
1 - 2 of 2 results
|
UPD72001L11
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 0 | 8080; 8085; 80188; 80186 | 8 | 0.3125 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | S-PQCC-J52 | Not Qualified | e0 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 19.1262 mm | 19.1262 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, LCC-52 | compliant | |||||||||
![]() |
UPD72001L-11
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 0.275 MBps | 11 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | YES | 2 | 40 mA | 5.5 V | 4.5 V | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 19.12 mm | 19.12 mm | NEC ELECTRONICS CORP | QCCJ, | unknown | QFJ | 52 | 8542.31.00.01 |