Filter Your Search
1 - 4 of 4 results
|
UPD750004GB-XXX-3BS-MTX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 6 MHz | 4096 | 256 | UPD75XL | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||
|
UPD750004GB-XXX-3BS-MTX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.25 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||||
|
UPD750004GB-XXX-3BS-MTX-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 2.25 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||
|
UPD750004GB-XXX-3BS-MTX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 6 MHz | 4096 | 256 | UPD75XL | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 |