Filter Your Search
1 - 10 of 19 results
|
UPD750108CU(A)-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42 | compliant | |||||||||||||||
|
UPD750108CU-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42 | compliant | |||||||||||||||
|
UPD750108GB-XXX-3BS-MTX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 500 kHz | 8192 | 256 | UPD75XL | 2 MHz | 34 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | MROM | 1.6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP, QFP44,.5SQ,32 | unknown | QFP | 44 | 8542.31.00.01 | |||||||
|
UPD750108GBA-XXX-3BS-MTX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 44 | 8542.31.00.01 | |||||||||||
|
UPD750108CU-XXX-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 2 MHz | 2 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 42 | 8542.31.00.01 | ||||||||||||
|
UPD750108GB-XXX-3BS-MTX-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 2 MHz | 2 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 44 | 8542.31.00.01 | |||||||||||
|
UPD750108GB-XXX-3BS-MTX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | compliant | ||||||||||||||
|
UPD750108GB-XXX-3BS-MTX-A
Renesas Electronics Corporation
|
Check for Price | Active | 4 | 2 MHz | 2 MHz | 34 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-44 | compliant | QFP | 44 | 8542.31.00.01 | |||||||||||||
|
UPD750108CUA-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 42 | 8542.31.00.01 | ||||||||||||
|
UPD750108GB-XXX-3BS-MTX-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4 | 2 MHz | 2 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-44 | compliant |