Filter Your Search
1 - 3 of 3 results
|
UPD75036CW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 5 MHz | 48 | NO | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
UPD75036GC-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 5 MHz | 48 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
UPD75036GC-XXX-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 5 MHz | 16256 | 512 | UPD75000 | 5 MHz | 48 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 |