Filter Your Search
1 - 9 of 9 results
|
UPD75106GF-XXX-3BE
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.70 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | unknown | |||||||||||||||
|
UPD75106G-XXX-1B
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | NEC ELECTRONICS AMERICA INC | 2.05 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | unknown | |||||||||||||||||||
|
UPD75106GF-XXX-3BE
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 2.70 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | unknown | QFP | 64 | 8542.31.00.01 | |||||||||||||
|
UPD75106CW
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 6144 | 4.19 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 V | 2.7 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SHRINK, PLASTIC, DIP-64 | unknown | |||||||||||||||
|
UPD75106CW022
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1.05 MHz | 6016 | 160 | UPD75000 | NO | CMOS | MROM | 9 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UPD75106G-1B
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1.05 MHz | 6016 | 160 | UPD75000 | YES | CMOS | MROM | 9 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UPD75106CW-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | unknown | |||||||||||||||
|
UPD75106CW-XXX
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS CORP | 0.750 INCH, PLASTIC, SDIP-64 | unknown | DIP | 64 | 8542.31.00.01 | |||||||||||||
|
UPD75106GF
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 6144 | 4.19 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 V | 2.7 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.70 MM HEIGHT, PLASTIC, QFP-64 | unknown |