Filter Your Search
1 - 7 of 7 results
|
UPD75212AGF-XXX-3BE
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 5 MHz | 33 | YES | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
UPD75212ACW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 5 MHz | 33 | NO | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
UPD75212AGF-XXX-3BE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 5 MHz | 12160 | 256 | UPD75000 | 5 MHz | 33 | YES | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | QFP | PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||
|
UPD75212AGF-XXX-3BE
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-64 | unknown | |||||||||||||||
|
UPD75212AGF
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 12288 | 4.19 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 V | 2.7 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | unknown | |||||||||||||||
|
UPD75212ACW
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 12288 | 4.19 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 V | 2.7 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SHRINK, PLASTIC, DIP-64 | unknown | |||||||||||||||
|
UPD75212ACW-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 28 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, SDIP-64 | unknown |