Filter Your Search
1 - 2 of 2 results
|
UPD7720ACXXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 128 | 8 | 8.33 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | NMOS | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 1 | 16 | 23 | MROM | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||
|
UPD7720AC
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 128 | 8 | 8.33 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | NMOS | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 1 | 16 | 23 | MROM | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 |