Filter Your Search
1 - 4 of 4 results
|
UPD780001GC-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 39 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||
|
UPD780001CW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 39 | NO | 3 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | |||||
|
UPD780001CW-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 39 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 19.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SHRINK, DIP-64 | compliant | ||||||
|
UPD780001GC-XXX-AB8
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 39 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 19.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-64 | compliant |