Filter Your Search
1 - 10 of 89 results
|
UPD780031AGB-XXX-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant | ||||||||||||||||||||
|
UPD780031AYCW-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8 TO 5.5V SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 64 | 8542.31.00.01 | |||||||||||||||||||
|
UPD780031AYGC(A)-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 64 | 8542.31.00.01 | |||||||||||||||||||
|
UPD780031AYGC-XXX-8BS
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, | unknown | QFP | 64 | 8542.31.00.01 | |||||||||||||||||||
|
UPD780031AYGC-XXX-8BS-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 64 | 8542.31.00.01 | |||||||||||||||||||
|
UPD780031AGC(A)-8BS-A
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 12 MHz | 8192 | 512 | 512 | 78K | 51 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 5 | 8 | 8 | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP-64 | compliant | 8542.31.00.01 | 2020-10-07 | ||||||||||||||||
|
UPD780031ASGB-XXX-8ET
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-52 | compliant | ||||||||||||||||||||||||
|
UPD780031ASGB-XXX-8ET-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e6 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 52 | 8542.31.00.01 | |||||||||||||||||||||
|
UPD780031ACW(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | SDIP, | compliant | DIP | 64 | 8542.31.00.01 | |||||||||||||||||||
|
UPD780031AGC(A)-XXX-8BS-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-64 | compliant |