Parametric results for: UPD780206 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: upd780206
Select parts from the table below to compare.
Compare
Compare
UPD780206GF-XXX-3BA-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 5 MHz 5 MHz 74 YES 3 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP, 100 unknown 8542.31.00.01
UPD780206GF-XXX-3BA
NEC Electronics Group
Check for Price No Obsolete 8 5 MHz 5 MHz 74 YES 3 V MICROCONTROLLER MOS NO NO YES YES MROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, QFP-100 100 compliant 8542.31.00.01
UPD780206GF-XXX-3BA-A
NEC Electronics Group
Check for Price Obsolete 8 5 MHz 5 MHz 74 YES 3 V MICROCONTROLLER MOS NO NO YES YES MROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN BISMUTH GULL WING 650 µm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, QFP-100 100 unknown 8542.31.00.01