Filter Your Search
1 - 8 of 8 results
|
UPD780328GC-XXX-9EB
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 62 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, TQFP-120 | compliant | |||||||||||||||||||
![]() |
UPD780328GC-XXX-9EB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 61440 | 2560 | UPD78K0 | 10 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MIN SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | MROM | 14.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP, TQFP120,.64SQ,16 | compliant | TFQFP | 120 | PTQP0120LB | 5A002 | 8542.31.00.01 | Renesas Electronics | ||||
![]() |
UPD780328GC-XXX-9EB
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 62 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MIN SUPPLY @ 5 MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, FINE PITCH, PLASTIC, TQFP-120 | unknown | QFP | 120 | 8542.31.00.01 | |||||||||||||
![]() |
UPD780328GC-XXX-9EB-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 10 MHz | 62 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | TFQFP, | compliant | QFP | 120 | 8542.31.00.01 | |||||||||||||||
![]() |
UPD780328GC-XXX-9EV
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MIN SUPPLY @ 5 MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | TFQFP, | compliant | QFP | 120 | 8542.31.00.01 | ||||||||||||||
|
UPD780328GC-XXX-9EV
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD780328GC-XXX-9EB-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 62 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-120 | compliant | |||||||||||||||||
![]() |
UPD780328GC-XXX-9EB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 61440 | 2560 | UPD78K0 | 10 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MIN SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | MROM | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP, TQFP120,.64SQ,16 | unknown | QFP | 120 | 8542.31.00.01 | Renesas Electronics |