Filter Your Search
1 - 3 of 3 results
|
UPD78063YGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 24576 | 1024 | UPD78K0 | 5 MHz | 57 | YES | 2.2 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 19.5 mA | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||
|
UPD78063YGC-XXX-8EU
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | 2.2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, FINE PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD78063YGC-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 24576 | 1024 | UPD78K0 | 5 MHz | 57 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | MROM | 19.5 mA | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 |