Filter Your Search
1 - 10 of 32 results
|
UPD78064GC(A)-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 5 MHz | 32768 | 1024 | UPD78K0 | 5 MHz | 57 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | MROM | 19.5 mA | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
UPD78064GF-3BA-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PRESCALER; NEC SERIAL BUS INTERFACE | NO | NO | YES | NO | MROM | 6 V | 2.7 V | R-PQFP-G100 | Not Qualified | e6 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | QFP, | |||||||||||||||||||||||||
|
UPD78064GF-3BA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 32768 | 512 | 5 MHz | 57 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PRESCALER; NEC SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | NO | MROM | 6 V | 2.7 V | R-PQFP-G100 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | compliant | 8542.31.00.01 | QFP, | |||||||||||||||||
|
UPD78064GC-XXX-8EU
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | 2.2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 100 | unknown | 8542.31.00.01 | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | |||||||||||||||||||||||||||
|
UPD78064BGC(A)-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 19.5 mA | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | 8542.31.00.01 | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | ||||||||||||||||||||||||||
|
UPD78064YGF-XXX-3BA
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | 2.2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | 14 X 20 MM, PLASTIC, QFP-100 | ||||||||||||||||||||||||
|
UPD78064GF-XXX-3BA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NEC ELECTRONICS AMERICA INC | QFP | 100 | compliant | 8542.31.00.01 | QFP, | PRQP0100JJ-C100 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78064GCA-XXX-8EU
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 57 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | LFQFP, | |||||||||||||||||||||||||
|
UPD78064BGFA-XXX-3BA
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 57 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | QFP, | |||||||||||||||||||||||||
|
UPD78064GC(A)-XXX-7EA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 19.5 mA | 6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | 8542.31.00.01 | 14 X 14 MM, FINE PITCH, PLASTIC, QFP-100 |