Filter Your Search
1 - 8 of 8 results
|
UPD784036GC-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | 80 | PLQP0080JB-B80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
UPD784036GCA-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | compliant | ||||||||||||||
|
UPD784036GC(A)-XXX-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | 14 X 14 MM, 2.70 MM HEIGHT, PLASTIC, QFP-80 | 80 | PRQP0080JG-A80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD784036GC-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
UPD784036GC-XXX-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, QFP-80 | 80 | PLQP0080JB-B80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD784036GC-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
UPD784036GC-XXX-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD784036GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |