Filter Your Search
1 - 6 of 6 results
|
UPD784224YGK-XXX-9EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 | |||||
|
UPD784224YGK-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, 12 X 12 MM, PLASTIC, TQFP-80 | compliant | |||||||
|
UPD784224YGK-XXX-9EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 25 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MIN @ 2 MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||
|
UPD784224YGK-XXX-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP | 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | PTQP0080KD-D80 | ||||||
|
UPD784224YGK-XXX-9EU
Renesas Electronics Corporation
|
Check for Price | End Of Life | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TFQFP | TFQFP, | 80 | compliant | 8542.31.00.01 | PTQP0080KD-D80 | |||||||||
|
UPD784224YGK-XXX-9EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant |