Filter Your Search
1 - 10 of 12 results
|
UPD789405AGK-XXX-9EU-A
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD789405AGC-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 43 | YES | 2 V | MICROCONTROLLER | MOS | LCD CONTROLLER/DRIVER, 8-BIT A/D CONVERT... more | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 80 | |||||||||||
|
UPD789405AGK-XXX-9EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 43 | YES | 2 V | MICROCONTROLLER | MOS | LCD CONTROLLER/DRIVER, 8-BIT A/D CONVERT... more | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | TFQFP, | compliant | 8542.31.00.01 | QFP | 80 | |||||||||||
|
UPD789405AGK-XXX-BE9
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 43 | YES | 2 V | MICROCONTROLLER | MOS | LCD CONTROLLER/DRIVER, 8-BIT A/D CONVERT... more | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | TFQFP, | compliant | 8542.31.00.01 | QFP | 80 | ||||||||||||
|
UPD789405AGC-XXX-8BT-A
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD789405AGC-XXX-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 12288 | 512 | UPD78K0 | YES | CMOS | MROM | 6 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LQFP | 80 | PLQP0080JB-B80 | Renesas Electronics | ||||||||||||||||||
|
UPD789405AGC-XXX-8BT
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD789405AGK-XXX-9EU
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD789405AGC-XXX-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 5 MHz | 43 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 80 | |||||||||||
|
UPD789405AGK-B53-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 12288 | 512 | 5 MHz | 43 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 2 V | INDUSTRIAL | S-PQFP-G80 | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TQFP-80 | compliant | 8542.31.00.01 |