Filter Your Search
1 - 10 of 15 results
|
UPD78C17GQA-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 1024 | UPD7800 | 8 | 8 | 15 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PZIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD78C17GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | ||||||||||
|
UPD78C17GQ
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||||||||||||||||||||||||
|
UPD78C17GF-3BE
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 512 | 8 | 16 | 15 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | QFP, | compliant | ||||||||||
|
UPD78C17GFA-3BE
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 1024 | UPD7800 | 8 | 8 | 15 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD78C17GQ(A)-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78C17GF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 15 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | R-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | compliant | |||||||||||||||||||||||||||
|
UPD78C17GF(A)-3BE
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78C17GF-3BE
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
UPD78C17CW
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SDIP, | compliant |