Filter Your Search
1 - 8 of 8 results
|
UPD78C18GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 32768 | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | |||||||||||
|
UPD78C18GQ-XXX-36
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 15 MHz | 32768 | 1024 | UPD7800 | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | DIP, QUIP64A,.7/.9 | unknown | DIP | 64 | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD78C18GQ-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 32768 | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | |||||||||||
|
UPD78C18GQ(A)-XXX-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | DIP, | unknown | QIP | 64 | 8542.31.00.01 | ||||||||||||||||||||||||
|
UPD78C18GQA-XXX-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 1024 | UPD7800 | 8 | 8 | 15 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PZIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | PLASTIC, QUIP-64 | unknown | QIP | 64 | 8542.31.00.01 | ||||||||||||||
|
UPD78C18GQ
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP, | compliant | QIP | 64 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD78C18GQ-XXX-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | R-PQIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | PLASTIC, QUIP-64 | unknown | QIP | 64 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
UPD78C18GQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant |