Filter Your Search
1 - 3 of 3 results
|
UPD78F0034AGK-9ET-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8.38 MHz | 32768 | 1024 | UPD78K0 | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 23 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.55SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TQFP | TQFP, TQFP64,.55SQ,25 | 64 | PTQP0064JA | compliant | 8542.31.00.01 | 1999-08-11 | Renesas Electronics | ||
|
UPD78F0034AGK-9ET-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | TQFP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD78F0034AGK-9ET-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-64 | compliant |