Filter Your Search
1 - 3 of 3 results
|
UPD78F0034AYGB-8EU
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MIN SUPPLY @ 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD78F0034AYGB-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 32768 | 1024 | UPD78K0 | YES | CMOS | FLASH | 23 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | |||||||||||||||||||||||||||
|
UPD78F0034AYGB-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8.38 MHz | 32768 | 1024 | UPD78K0 | YES | CMOS | FLASH | 23 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 64 | compliant | Renesas Electronics | PLQP0064KF |