Filter Your Search
1 - 2 of 2 results
|
UPD78F0138M6GK(A1)-9ET
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 61440 | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-64 | compliant | ||||||||||||||
|
UPD78F0138M6GK(A1)-9ET
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 61440 | 2048 | UPD78K0 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 28.6 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.55SQ,25 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TQFP, | compliant | TQFP | 64 | PTQP0064JA-A64 | 8542.31.00.01 | Renesas Electronics |