Filter Your Search
1 - 5 of 5 results
|
UPD78F0502AMC-CAB-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | Renesas Electronics | |||
|
UPD78F0502AMCA-CAB-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.31.00.01 | |||||||||
|
UPD78F0502AMC-CAB-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | Renesas Electronics | 8542.31.00.01 | ||
|
UPD78F0502AMCA2-CAB-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||
|
UPD78F0502AMC-CAB-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | Renesas Electronics | 8542.31.00.01 |