Filter Your Search
1 - 3 of 3 results
![]() |
UPD78F0522GB(A2)-GAG-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 52 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0522GB(A2)-GAG-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 8 | 20 MHz | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-52 | unknown | |||||||||||||||||
![]() |
UPD78F0522GB(A2)-GAG-AX
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 45 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 10.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G52 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP52,.47SQ | 52 | compliant | 8542.31.00.01 | PLQP0052JD-B | Renesas Electronics |