Filter Your Search
1 - 2 of 2 results
|
UPD78F0852GC-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||
|
UPD78F0852GC-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.38 MHz | 40960 | 1536 | UPD78K0 | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP80,.68SQ | 80 | unknown | 8542.31.00.01 |