Filter Your Search
1 - 2 of 2 results
|
UPD78F0859MCA-CAA-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 9.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 6.5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F0859MCA2-CAA-G
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 9.2 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 6.5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |