Filter Your Search
1 - 1 of 1 results
|
UPD78F1144AF1-AN1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 8192 | UPD78K0 | 20 MHz | 55 | YES | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | YES | YES | 8 | YES | FLASH | 12.5 mA | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFBGA | VFBGA, BGA64,8X8,20 | 64 | PVBG0064KD | compliant | 8542.31.00.01 | Renesas Electronics |