Filter Your Search
1 - 1 of 1 results
![]() |
UPD78F1502AGC-GAD-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7168 | 7168 | 78K0R | 20 MHz | 51 | 1 | YES | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.6SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-80 | 80 | PLQP0080JB | compliant | 2020-10-07 | Renesas Electronics |