Filter Your Search
1 - 1 of 1 results
|
UPD78F1518AGF-GAT-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7168 | 7168 | 78K0R | 20 MHz | 81 | 1 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 13 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | e4 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.78X.55,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP-128 | 128 | PLQP0128KE | compliant | 2020-10-07 | Renesas Electronics |