Filter Your Search
1 - 1 of 1 results
|
UPD78F1839GKA-GAK-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 24 MHz | 196608 | 12288 | UPD78K0R | 24 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics |