Parametric results for: UPD78F4046GC under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: upd78f4046gc
Select parts from the table below to compare.
Compare
Compare
UPD78F4046GC-3B9-A
NEC Electronics Group
Check for Price Obsolete 16 16 MHz 16 20 32 MHz 65 YES 5 V MICROCONTROLLER MOS NO NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL S-PQFP-G80 Not Qualified e6 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN BISMUTH GULL WING 650 µm QUAD 3 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 80 unknown 3A991.A.2 8542.31.00.01
UPD78F4046GC-3B9
Renesas Electronics Corporation
Check for Price Obsolete 16 32 MHz 65536 2048 UPD78K4 16 20 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C -10 °C 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3 mm 14 mm 14 mm NEC ELECTRONICS AMERICA INC QFP 14 X 14 MM, PLASTIC, QFP-80 80 compliant 3A991.A.2 8542.31.00.01
UPD78F4046GC-3B9-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 65536 2048 UPD78K4 16 20 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V COMMERCIAL S-PQFP-G80 Not Qualified e6 4 70 °C -10 °C 260 10 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK TIN BISMUTH GULL WING 650 µm QUAD 3 mm 14 mm 14 mm NEC ELECTRONICS AMERICA INC QFP 14 X 14 MM, PLASTIC, QFP-80 80 compliant 8542.31.00.01 PRQP0080JG-A80
UPD78F4046GC-3B9
NEC Electronics Group
Check for Price No Obsolete 16 16 MHz 16 20 32 MHz 65 YES 5 V MICROCONTROLLER MOS NO NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C -10 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, QFP-80 80 compliant 3A991.A.2 8542.31.00.01