Filter Your Search
1 - 5 of 5 results
|
UPD78F9232MC-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 4096 | 256 | UPD78K0 | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15.8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | 30 | PLSP0030JB | unknown | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F9232MC-5A4
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, PLASTIC, SSOP-30 | compliant | ||||||||||||||
|
UPD78F9232MC-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | compliant | ||||||||||||||
|
UPD78F9232MC-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | 30 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F9232MC-5A4
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 |