Parametric results for: UPD78P0308GF-3BA under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: upd78p0308gf3ba
Select parts from the table below to compare.
Compare
Compare
UPD78P0308GF-3BA
NEC Electronics Group
Check for Price No No Obsolete 8 5 MHz 5 MHz 57 YES 3 V MICROCONTROLLER MOS ALSO OPERATES AT 2 V MINIMUM SUPPLY NO NO YES YES OTPROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, QFP-100 100 compliant 8542.31.00.01
UPD78P0308GF-3BA
Renesas Electronics Corporation
Check for Price No Obsolete 8 5 MHz 61440 2048 UPD78K0 5 MHz 57 YES 2.2 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 27 mA 5.5 V 2.2 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, QFP-100 100 unknown 8542.31.00.01 Renesas Electronics
UPD78P0308GF-3BA-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 5 MHz 61440 2048 UPD78K0 5 MHz 57 YES 2.2 V MICROCONTROLLER MOS NO NO YES 8 YES OTPROM 27 mA 5.5 V 2.2 V INDUSTRIAL R-PQFP-G100 Not Qualified e6 4 85 °C -40 °C 260 10 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN BISMUTH GULL WING 650 µm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS AMERICA INC QFP QFP, QFP100,.7X.9 100 compliant 8542.31.00.01 Renesas Electronics PRQP0100JJ-C100
UPD78P0308GF-3BA-A
NEC Electronics Group
Check for Price Yes Transferred 8 5 MHz 5 MHz 57 YES 3 V MICROCONTROLLER MOS ALSO OPERATES AT 2 V MINIMUM SUPPLY NO NO YES YES OTPROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified e6/e4 85 °C -40 °C 260 10 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS CORP QFP QFP, 100 compliant 8542.31.00.01