Filter Your Search
1 - 2 of 2 results
|
UPD78P058GC-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 61440 | 2080 | UPD78K0 | 8 | 16 | 5 MHz | 69 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | UVPROM | 27 mA | 6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | ||||||||||
|
UPD78P058GC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 61440 | 2080 | UPD78K0 | 8 | 16 | 5 MHz | 69 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | UVPROM | 27 mA | 6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, QFP80,.68SQ | unknown | LQFP | 80 | PLQP0080JB-B80 | 8542.31.00.01 |