Filter Your Search
1 - 3 of 3 results
|
UPD78P083DU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 24576 | 512 | UPD78K0 | 8 | 15 | 5 MHz | 33 | NO | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | UVPROM | 28.5 mA | 5.5 V | 2 V | INDUSTRIAL | R-CDIP-T42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | CERAMIC, METAL-SEALED COFIRED | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.282 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||
|
UPD78P083DU
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 8 | 15 | 5 MHz | 33 | NO | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | UVPROM | 5.5 V | 1.8 V | INDUSTRIAL | R-CDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.282 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | 0.600 INCH, WINDOWED, SHRINK, CERAMIC, DIP-42 | 42 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD78P083DU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 33 | NO | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | UVPROM | 28.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-CDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.282 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, WINDOWED, SHRINK, CERAMIC, DIP-42 | compliant |