Filter Your Search
1 - 10 of 72 results
|
UPSD3233AV-40T6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 3.3 V | CMOS | YES | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPSD3233B-24U1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 131072 | 256 | 8051 | YES | 5 V | CMOS | YES | FLASH | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
UPSD3233B-24T1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 131072 | 256 | 8051 | YES | 5 V | CMOS | YES | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
UPSD3233BV-24T1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 131072 | 8192 | 8051 | 8 | 16 | 24 MHz | 41 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.75 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | PLASTIC, TQFP-52 | 52 | ||||||||||||||||||
|
UPSD3233A-40T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 5 V | CMOS | YES | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPSD3233AV-40T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 3.3 V | CMOS | YES | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPSD3233BV-40U6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 3.3 V | CMOS | YES | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
UPSD3233B-40T6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 131072 | 4096 | 8051 | 37 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO HAS 2ND FLASH MEMORY: 32K BYTES | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | YES | FLASH | 62 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | LFQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | QFP | LQFP-52 | 52 | STMicroelectronics | ||||||
|
UPSD3233AV-40T1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 3.3 V | CMOS | YES | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
UPSD3233BV-40U1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 256 | 8051 | YES | 3.3 V | CMOS | YES | FLASH | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 |