Filter Your Search
1 - 3 of 3 results
|
UPSD3234A-40U6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 4096 | 8051 | 8 | 12 | 46 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO HAS 2ND FLASH MEMORY: 32K BYTES | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | YES | FLASH | 62 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LQFP-80 | 80 | unknown | 8542.31.00.01 | ||||
|
UPSD3234A-40U6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 4096 | 8051 | 8 | 12 | 46 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO HAS 2ND FLASH MEMORY: 32K BYTES | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | YES | FLASH | 62 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3/e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE | TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LQFP-80 | 80 | unknown | 8542.31.00.01 | STMicroelectronics | ||||
|
UPSD3234A-40U6F
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 8192 | 8051 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 |