Filter Your Search
1 - 2 of 2 results
|
UPSD3433EVB40U6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 8192 | 8051 | 8 | 16 | 40 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, LQFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
UPSD3433EVB40U6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 131072 | 8192 | 8051 | 8 | 16 | 40 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, LQFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 |