Filter Your Search
1 - 10 of 18 results
|
UR5HCFJ8-PA-CP
Semtech Corporation
|
Check for Price | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | USAR SYSTEMS | DIP | , | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
UR5HCFJ8-06-FB
Semtech Corporation
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | SEMTECH CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||
|
UR5HCFJ8-CP
Semtech Corporation
|
Check for Price | No | No | Obsolete | NO | CMOS | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | ENCODER | ||||||||||
|
UR5HCFJ8-FB
Semtech Corporation
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | USAR SYSTEMS | QFP | , | 44 | unknown | 8542.31.00.01 | |||||||||||
|
UR5HCFJ8-06-P
Semtech Corporation
|
Check for Price | No | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | SEMTECH CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||
|
UR5HCFJ8-PA-CFN
Semtech Corporation
|
Check for Price | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | USAR SYSTEMS | QFN | , | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
UR5HCFJ8-PA-CFB
Semtech Corporation
|
Check for Price | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | USAR SYSTEMS | QFP | , | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
UR5HCFJ8-PA-FB
Semtech Corporation
|
Check for Price | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | USAR SYSTEMS | QFP | , | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
UR5HCFJ8-PA-FN
Semtech Corporation
|
Check for Price | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | USAR SYSTEMS | QFN | , | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
UR5HCFJ8-06-FN
Semtech Corporation
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SEMTECH CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |