Filter Your Search
1 - 3 of 3 results
|
URA2424YMD-10WR3A4S
MORNSUN
|
Check for Price | Active | 24 V | 24 V | 36 V | 9 V | 23.28 V | 24.72 V | 208 mA | 2 | NO | NO | ALSO HAS -24V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | 10 ms | R-XXMA-X | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 26.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||
|
URA2424YMD-10WR3A2S
MORNSUN
|
Check for Price | Active | 24 V | 24 V | 36 V | 9 V | 23.28 V | 24.72 V | 208 mA | 2 | NO | NO | ALSO HAS -24V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | 10 ms | R-XXMA-X | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 22.2 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||
|
URA2424YMD-10WR3
MORNSUN
|
Check for Price | Active | 24 V | 24 V | 36 V | 9 V | 23.28 V | 24.72 V | 208 mA | 2 | NO | NO | ALSO HAS -24V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 10 W | 10 ms | S-XDMA-P6 | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |