Filter Your Search
1 - 10 of 10 results
|
USB2504A-JT
Microchip Technology Inc
|
$3.0700 | Yes | Yes | Active | I2C; SMBUS; USB | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 295 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
USB2504-JT
Microchip Technology Inc
|
$3.2686 | Yes | Yes | Not Recommended | I2C; SMBUS; USB | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 295 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
USB2504A-JT
SMSC
|
Check for Price | Yes | Yes | Transferred | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||
|
USB2504-JT
SMSC
|
Check for Price | Yes | Yes | Transferred | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
USB2504A-ABZJ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, 0.50 MM PITCH, MO-220, QFN-56 | 56 | compliant | 8542.31.00.01 | |||||||||||
|
USB2504A-ABZJ
SMSC
|
Check for Price | Yes | Yes | Transferred | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, | 56 | compliant | 8542.31.00.01 | |||||||||
|
USB2504-JD
SMSC
|
Check for Price | Yes | Obsolete | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
USB2504A-JD
SMSC
|
Check for Price | Yes | Obsolete | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
USB2504-ABZJ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, 0.50 MM PITCH, MO-220, QFN-56 | 56 | compliant | 8542.31.00.01 | |||||||||||
|
USB2504-ABZJ
SMSC
|
Check for Price | Yes | Yes | Transferred | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, | 56 | compliant | 8542.31.00.01 |