Filter Your Search
1 - 1 of 1 results
![]() |
USB2005-MV-01
SMSC
|
Check for Price | Yes | Obsolete | ATA; ATAPI | 8 | 16 | 12 MHz | YES | 2.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.75 V | 2.25 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | 12 X 12 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026D, STQFP-100 | 100 | unknown | 8542.31.00.01 |