Filter Your Search
1 - 2 of 2 results
|
USB2502-HD
SMSC
|
Check for Price | No | Obsolete | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STANDARD MICROSYSTEMS CORP | QFP | 7 X 7 MM, 1.40 MM THICKNESS, TQFP-48 | 48 | compliant | 8542.31.00.01 | ||||
|
USB2502-HD
Rochester Electronics LLC
|
Check for Price | No | Active | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | ALSO REQUIRES 3.3V SUPPLY | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | 3 | 70 °C | 235 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM THICKNESS, TQFP-48 | 48 | unknown |